
The SN74LS399DE4 is a 4-bit D-type flip-flop from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a single-supply device with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The flip-flop is packaged in a surface mount SOIC package and is RoHS compliant. It has a propagation delay of 32ns and is available in a rail/Tube packaging with 400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS399DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS399DE4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS399DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
