
Dual retriggerable monostable multivibrator IC, featuring two independent circuits for versatile timing applications. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 28ns. This surface-mount device in a 16-SOIC package provides 8mA low-level output current and -400uA high-level output current. Designed with BIPOLAR technology, it functions within an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS423D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS423D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
