
The SN74LS423DR is a dual multivibrator IC from Texas Instruments, operating within a temperature range of 0 to 70°C. It features a supply voltage of 5V and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a propagation delay of 28ns. It can handle an output current of 8mA and is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments SN74LS423DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS423DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
