The SN74LS423DRG4 is a dual multivibrator IC with two independent circuits, each capable of sourcing 8mA of current. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. This IC is packaged in a surface-mount SOIC-16 package and is available in quantities of 2500 per reel. It is compliant with RoHS regulations and is suitable for use in a variety of clock and timing applications.
Texas Instruments SN74LS423DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS423DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
