
Dual retriggerable monostable multivibrators featuring two independent circuits. Surface mountable in a 16-SO package, these bipolar ICs operate from a 4.75V to 5.25V supply, with a typical 5V operating voltage. Outputs provide 8mA low-level and -400µA high-level current. Propagation and turn-on delay times are 56ns, with a maximum operating temperature of 70°C.
Texas Instruments SN74LS423NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS423NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
