
This 4-line BCD to 10-line decimal decoder is a single-circuit demultiplexer with 4 input lines and 10 output lines. Featuring BIPOLAR technology, it operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and supports a bandwidth of 35MHz. The device offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 30ns. Packaged in a 16-SOIC surface-mount case, it is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74LS42DG4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS42DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
