
Octal buffer with 3-state outputs, featuring 8 input and 8 output lines. This integrated circuit offers a high level output current of 24mA and a low level output current of 24mA. Operating within a supply voltage range of 4.75V to 5.25V, it boasts a propagation delay of 18ns. The component is housed in a 20-SOIC surface mount package and operates between 0°C and 70°C. It is RoHS compliant and designed for non-inverting logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS465DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS465DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS465DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
