BCD-to-Seven-Segment Decoder/Driver IC, featuring 4 input lines and 7 output lines. This logic component operates with a supply voltage range of 4.75V to 5.25V and a typical operating voltage of 5V. It offers a low-level output current of 3.2mA and a high-level output current of -50uA. The device is packaged in a 16-SOIC (D) case, with a propagation delay and turn-on delay time of 100ns. Operating temperature range is from 0°C to 70°C.
Texas Instruments SN74LS47DE4 technical specifications.
| Package/Case | D |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LS47 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 100ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS47DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.