The SN74LS47DR is a 7-bit demultiplexer and decoder from Texas Instruments, operating at a bandwidth of 35MHz and a supply voltage of 5V. It has an operating supply current of 7mA and is packaged in a lead-free SOIC package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is also RoHS compliant and available in a cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS47DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS47DR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS47DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
