
BCD-to-Seven-Segment Decoder/Driver IC, featuring 4 input lines and 7 output lines for BCD to seven-segment display conversion. This demultiplexer/decoder operates with a supply voltage range of 4.75V to 5.25V, consuming 7mA operating current. It offers a 35MHz bandwidth and a propagation delay of 100ns. The component is packaged in a 16-PDIP (N) format, is RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS47NE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | N |
| High Level Output Current | -50uA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 100ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS47NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
