
BCD-to-Seven-Segment Decoder/Driver IC, featuring 4 input lines and 7 output lines for BCD to seven-segment display conversion. This demultiplexer operates with a 5V supply voltage, a bandwidth of 35MHz, and a propagation delay of 100ns. Designed for surface mounting in a 16-SO package, it offers a low-level output current of 3.2mA and a high-level output current of -50uA. The device functions with BIPOLAR technology, is RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS47NSR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOP |
| High Level Output Current | -50uA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 100ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS47NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
