Dual 4-input AND-OR-INVERT gate IC featuring 2 circuits and 10 total inputs. This bipolar logic gate operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a low-level output current of 400µA and a high-level output current of -16mA, with a typical propagation delay of 20ns. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS-compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS51DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS51DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.