Octal buffer/line driver featuring 3-state outputs and inverting logic. This 8-bit buffer operates with a 5V supply voltage (4.75V to 5.25V) and offers 24mA low-level output current and -15mA high-level output current. Designed for surface mounting in a 20-SOIC package, it supports a temperature range of 0°C to 70°C with a propagation delay of 15ns. The component is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS540DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
No datasheet is available for this part.
