Octal Buffers and Line Drivers with 3-State Outputs 20-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |