Octal buffer/line driver featuring 8 channels with 3-state outputs. This integrated circuit offers inverting logic function with a propagation delay of 15ns and turn-on delay time of 38ns. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. It supports a low-level output current of 24mA and a high-level output current of -15mA. Packaged in a 20-SO surface mount configuration, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74LS540NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS540NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.