The SN74LS541DBRG4 is an 8-bit inverting buffer with a high level output current of 24mA and a low level output current of 15mA. It is packaged in a small SSOP package and operates over a temperature range of 0°C to 70°C. This device is a member of the 74LS series and is not radiation hardened.
Texas Instruments SN74LS541DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS541DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.