
Octal buffer and line driver featuring 3-state outputs. This integrated circuit offers 8 non-inverting buffer channels, each with 8 bits. Operating with a supply voltage of 5V (4.75V to 5.25V), it provides an output current of 24mA (low level) and -15mA (high level). The component is designed for surface mounting in a 20-SOIC package, with a propagation delay of 18ns. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74LS541DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS541DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
