8-bit buffer/line driver featuring true outputs and 3-state capability. Operates with a 5V supply voltage (4.75V to 5.25V) and supports output currents of 24mA (low level) and -15mA (high level). This surface mount component, packaged in SOIC, offers a propagation delay of 18ns and a turn-on delay time of 38ns. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS541DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS541DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.