8-bit Up Binary Counter, PDSO16 package, featuring positive edge triggering and asynchronous reset. Operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 35MHz. This bipolar logic IC offers 3-state outputs and a propagation delay of 45ns, suitable for surface mount applications within a 0°C to 70°C temperature range.
Texas Instruments SN74LS590DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS590DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.