8-bit binary counter with output registers and 3-state outputs, designed for surface mount applications. Features positive edge clock triggering and asynchronous reset. Operates with a 5V supply voltage (4.75V to 5.25V) and has a maximum propagation delay of 45ns. This unidirectional up-counter is housed in a 16-SO package, suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS590NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS590NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.