
8-bit binary counter with input registers, featuring positive edge clock triggering and unidirectional up-counting. Operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 35MHz. This surface-mount integrated circuit utilizes BIPOLAR technology, offers 3-STATE outputs with 2.6mA output current, and has a propagation delay of 53ns. Packaged in a 16-SOIC format, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS592D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.6mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 53ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS592D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
