The SN74LS592DRG4 is an 8-bit counter IC from Texas Instruments, operating at frequencies up to 35MHz with a positive edge trigger. It is packaged in a surface-mount SOIC package and is suitable for use in temperatures between 0°C and 70°C. The device is RoHS compliant and is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS592DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 53ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
