
8-bit binary counter with input registers, featuring positive edge clock triggering and unidirectional up-counting. This logic IC operates at a maximum frequency of 35MHz with a propagation delay of 53ns. It supports an operating supply voltage of 5V, within a range of 4.75V to 5.25V, and has a nominal supply current of 8.5mA. Packaged in a 16-PDIP through-hole mount, this RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74LS592N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 8.5mA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 53ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS592N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
