8-Bit Binary Counters With Input egisters 16-SO 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS592NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Number of Bits | 8 |
| RoHS | Compliant |
