
8-bit binary counter with input registers and 3-state outputs. Features positive edge clock triggering, synchronous reset, and unidirectional up-counting. Operates at a maximum frequency of 35MHz with a propagation delay of 63ns. Housed in a 20-SOIC surface-mount package, this RoHS-compliant component operates from a 4.75V to 5.25V supply.
Texas Instruments SN74LS593DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 63ns |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS593DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
