8-bit up binary counter, positive edge triggered, featuring 3-state outputs and a maximum operating frequency of 35MHz. This surface mount integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a propagation delay of 63ns. Designed with BIPOLAR technology, it is housed in a 20-pin SOIC package and is RoHS compliant.
Texas Instruments SN74LS593DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 63ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS593DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.