
The SN74LS593NSRE4 is an 8-bit counter IC from Texas Instruments, operating at a maximum frequency of 35MHz with a positive edge trigger. It is designed for surface mount applications and has a maximum operating temperature of 70°C. This counter IC is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS593NSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 35MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
