8-bit serial-to-parallel/serial shift register, featuring a unidirectional data flow and a single 8-bit circuit. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 30ns. Packaged in a 16-pin PDIP for through-hole mounting, this logic IC is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS594NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 57ns |
| Weight | 0.03351oz |
| RoHS | Compliant |