
8-bit serial-in, parallel-out shift register with output register, featuring 3-state outputs. This surface-mount, SOIC package component operates unidirectionally with a supply voltage of 5V (4.75V to 5.25V). It offers a propagation delay of 35ns and a turn-on delay time of 38ns, with a maximum operating temperature of 70°C. The device is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS595D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS595D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
