
The SN74LS595NSRE4 is an 8-bit single 1-9 output shift register from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a surface mount SO package and is RoHS compliant. It features a propagation delay of 35ns and is part of the 74LS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS595NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS595NSRE4 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS595NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
