8-bit serial/parallel to serial shift register, unidirectional, single circuit, surface mount SOIC package. Features 9 input lines and 1 output line, operating at 5V with a supply voltage range of 4.75V to 5.25V. Maximum operating temperature is 70°C, with a minimum of 0°C. Propagation delay and turn-on delay time are 60ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS597DE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 60ns |
| Weight | 0.004938oz |
| RoHS | Compliant |