
8-bit bidirectional transceiver with true outputs, featuring 3-state outputs and a propagation delay of 15ns. This logic IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage, and provides 24mA of output current at both high and low levels. Designed for surface mounting in a SOIC package, it offers non-inverting polarity and is RoHS compliant.
Texas Instruments SN74LS623DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | SMD/SMT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS623DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
