
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS624DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS624DG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Bits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS624DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
