
Voltage-Controlled Oscillator (VCO) with a frequency range of 1.1MHz to 25MHz. Features a 45pF load capacitance and a maximum duty cycle of 50%. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a frequency stability of 0.9ppm and a frequency tolerance of 5ppm. Packaged in a 14-pin PDIP for through-hole mounting.
Texas Instruments SN74LS624N technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Frequency | 25MHz |
| Frequency Stability | 0.9ppm |
| Frequency Tolerance | 5ppm |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS624N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
