
Voltage-Controlled Oscillator (VCO) IC operating at 20MHz. Features a 5V nominal supply voltage with a range of 4.75V to 5.25V and a nominal supply current of 20mA. Designed for through-hole and surface mount applications, this component is housed in a 14-pin PDIP package. It offers a maximum duty cycle of 50% and a load capacitance of 45pF, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS628NE4 technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Frequency | 20MHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Bits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Thickness | 3.9mm |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS628NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
