The SN74LS629DG4 is a 20MHz clock generator from Texas Instruments, packaged in a SOIC-14 package. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 4.75V to 5.25V. The device has a nominal supply current of 35mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS629DG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Length | 10mm |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004938oz |
| RoHS | Compliant |