The SN74LS629NSRE4 is a surface mount clock IC from Texas Instruments, operating within a temperature range of 0-70°C. It features a maximum supply voltage of 5.25V and a nominal supply current of 35mA. This device is packaged in a SO package and is RoHS compliant. The IC has a maximum operating frequency of 20MHz and a maximum duty cycle of 50%. It is suitable for use in a variety of applications requiring a reliable clock signal.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS629NSRE4 technical specifications.
| Package/Case | SO |
| Frequency | 20MHz |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |