VCXO Oscillators Dual Vltg controled oscillator
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS629NSRG4 technical specifications.
| Package/Case | SO |
| Frequency | 20MHz |
| Load Capacitance | 45pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |