Octal bus transceivers 20-SSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS640DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |