
Octal bus transceiver, featuring 8-bit bidirectional data flow with open collector outputs. This surface mountable SOIC package offers 8 channels, each with 8 bits per element, and operates with a 5V supply voltage (4.75V to 5.25V). Key specifications include a low-level output current of 48mA, a high-level output current of -15mA, and a propagation delay of 25ns. Designed for a 0°C to 70°C operating temperature range, this RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74LS641-1DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS641-1DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
