
8-bit bidirectional bus transceiver, surface mount SOIC package. Features inverting logic function with non-inverting polarity. Operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage. Offers a low-level output current of 24mA and a high-level output current of -15mA. RoHS compliant and lead-free.
Texas Instruments SN74LS641DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS641DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
