
8-bit bidirectional bus transceiver IC, featuring inverting logic and a 20-pin SOIC surface-mount package. Operates with a 5V supply voltage (4.75V to 5.25V) and supports high and low level output currents of 24mA. Offers a propagation delay of 25ns, with a temperature range of 0°C to 70°C. This RoHS compliant component is designed for robust bus communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS642DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS642DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 25ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS642DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
