
The SN74LS646DWRG4 is an 8-bit inverting transceiver with a 3-STATE output. It can handle a high level output current of 24mA and a low level output current of 24mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. It is packaged in a surface mount SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS646DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
