
Octal bus transceiver and register, featuring 8 bits of bidirectional data transfer with inverting logic and 3-state outputs. This through-hole component operates from a 4.75V to 5.25V supply, offering 24mA high and low level output current. With a maximum operating temperature of 70°C and a propagation delay of 40ns, it is designed for 8-bit data bus applications. The PDIP package is RoHS compliant and lead-free.
Texas Instruments SN74LS648NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS648NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
