
Synchronous 4-bit up/down binary counter, featuring positive edge clock triggering and asynchronous reset. This bidirectional counter operates at a maximum frequency of 32MHz with a supply voltage range of 4.75V to 5.25V. Packaged in a 16-pin PDIP for through-hole mounting, it functions within an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS669N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 32MHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Frequency | 32MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Sync/Async | Synchronous |
| Termination | Through Hole |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS669N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
