16-bit 4-by-4 register file with 3-state outputs, featuring 4 input and 4 output lines. This through-hole mounted integrated circuit operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage. It offers a propagation delay of 45ns and a turn-on delay time of 50ns. The component supports a low-level output current of 8mA and a high-level output current of -2.6mA, with a maximum operating temperature of 70°C. This RoHS compliant, non-inverting device is constructed using BIPOLAR technology.
Texas Instruments SN74LS670NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS670NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.