
16-bit serial-out shift register, featuring 3-state outputs and unidirectional data flow. This surface-mount integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and has a maximum operating temperature of 70°C. With a propagation delay of 40ns and a turn-on delay time of 45ns, it is designed for bipolar technology. The component is lead-free and RoHS compliant, packaged in a 24-SOIC format.
Texas Instruments SN74LS674DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS674DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
