The SN74LS682DWE4 is an 8-bit inverting logic gate from Texas Instruments. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.25V and a maximum supply current of 70mA. The device is packaged in a SOIC-25 package and is suitable for surface mount applications. The SN74LS682DWE4 has a propagation delay of 30ns and a turn-on delay time of 30ns. It is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS682DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.017662oz |
| RoHS | Compliant |