
8-bit identity/magnitude comparator, featuring 8 channels and a TOTEM POLE output type. Operates with a 5V supply voltage (4.85V to 5.25V) and a maximum supply current of 65mA. Offers a propagation delay of 30ns, with both turn-on and turn-off delays at 30ns. Packaged in a 20-SOIC surface mount configuration, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS684DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 30ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS684DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
