IC COMPARATOR IDENTITY 8B 20DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS688NG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Series | 74LS |
| RoHS | Not Compliant |